Part Details for 105-1102-001 by Johnson Components
Results Overview of 105-1102-001 by Johnson Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
105-1102-001 Information
105-1102-001 by Johnson Components is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDCLVP1102RGTR | Texas Instruments | Low Jitter 1:2 Universal-to-LVPECL Buffer 16-VQFN -40 to 85 | |
CDCLVC1102PW | Texas Instruments | Low Jitter, 1:2 LVCMOS Fan-out Clock Buffer 8-TSSOP -40 to 85 | |
5962-9751102QPA | Texas Instruments | Advanced LinCMOS™ Rail-to-Rail Output Wide-Input-Voltage Dual Operational Amplifier 8-CDIP -55 to 125 |
Price & Stock for 105-1102-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Red Tip Jack Mini Horizontal PCB Mount For Diameter .080 Plug RoHS: Compliant |
2522 In Stock |
|
$0.4592 / $0.8440 | Buy Now |
|
Bristol Electronics | 980 |
|
RFQ | ||
|
Quest Components | CONN JACK TEST HORIZ INSUL MINI | 2820 |
|
$0.6000 / $2.0000 | Buy Now |
|
Quest Components | CONN JACK TEST HORIZ INSUL MINI | 784 |
|
$0.4000 / $1.0000 | Buy Now |
DISTI #
105-1102-001
|
PEI Genesis | Red Tip Jack Mini Horizontal P Min Qty: 1 | 1200 |
|
$0.4900 / $0.5500 | Buy Now |
|
Master Electronics | Red Tip Jack Mini Horizontal PCB Mount For Diameter .080 Plug RoHS: Compliant |
2522 In Stock |
|
$0.4592 / $0.8440 | Buy Now |
Part Details for 105-1102-001
105-1102-001 CAD Models
105-1102-001 Part Data Attributes
|
105-1102-001
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
105-1102-001
Johnson Components
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | APPLICATION: TEST POINTS | |
Connector Type | INTERCONNECTION DEVICE |
105-1102-001 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 105-1102-001 connector is designed to withstand vibrations up to 10G (10 Hz to 2000 Hz). However, it's crucial to ensure proper mounting and secure the connector to prevent damage or disconnection.
-
The 105-1102-001 connector has a rating of IP67, which means it's protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's recommended to use additional protection, such as a conformal coating or potting, for extended outdoor exposure.
-
The 105-1102-001 connector is rated for operation in temperatures ranging from -40°C to 105°C (-40°F to 221°F). It's essential to ensure the connector is used within this temperature range to maintain its performance and reliability.
-
While the datasheet specifies AWG 20-24 wire sizes, the connector can accommodate other wire sizes with some limitations. Consult with Johnson Components or a qualified engineer to determine the feasibility of using alternative wire sizes.