Part Details for 105-1102-001 by Bel Fuse
Results Overview of 105-1102-001 by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
105-1102-001 Information
105-1102-001 by Bel Fuse is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 105-1102-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
105-1102-001
|
Avnet Americas | Test Jack, 2mm Standard Tip Plug, 5 A, 1.32 mm, 2.1 kV, Red - Bag (Alt: 105-1102-001) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bag | 218 |
|
$0.4522 / $0.5334 | Buy Now |
DISTI #
81F4446
|
Avnet Americas | Test Jack, 2mm Standard Tip Plug, 5 A, 1.32 mm, 2.1 kV, Red - Bulk (Alt: 81F4446) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 3 Days Container: Bulk | 1458 Partner Stock |
|
$0.7590 / $0.9170 | Buy Now |
DISTI #
105-1102-001
|
Avnet Abacus | Test Jack 2mm Standard Tip Plug 5 A 132 mm 21 kV Red (Alt: 105-1102-001) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 105-1102-001
105-1102-001 CAD Models
105-1102-001 Part Data Attributes
|
105-1102-001
Bel Fuse
Buy Now
|
Compare Parts:
105-1102-001
Bel Fuse
|
Samacsys Manufacturer | BelFuse |