Part Details for 105-02PMFS-SC7001 by Amphenol LTW Technology
Results Overview of 105-02PMFS-SC7001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
105-02PMFS-SC7001 Information
105-02PMFS-SC7001 by Amphenol LTW Technology is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 105-02PMFS-SC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0571
|
Newark | M Series Sensor Connector, M10.5, Metal, 2A, 02 Pins, Male Connector, Female Contact, Circular, Screw Thread, Solder, Receptacle, Rear Fastened, Ip67 Rohs Compliant: Yes |Amphenol Ltw 105-02PMFS-SC7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7500 / $11.2300 | Buy Now |
DISTI #
105-02PMFS-SC7001-ND
|
DigiKey | M 10.5 CONN Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4960 | Buy Now |
DISTI #
71367889
|
RS | Connector, M seriesM10.5 CONNPANEL SCREW 2P M CONN F PIN Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5800 | RFQ |
DISTI #
LTW105-02PMFS-SC7001
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M10 RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M10.5 Metric Circular Connector, Metal, 2A, 02 pins, Male Connector, Female Contact, Circular, Screw Thread, Solder, Receptacle, Rear Fastened, IP67 Unmated RoHS: Compliant | 0 |
|
$4.1900 / $7.8200 | Buy Now |
DISTI #
LTW105-02PMFS-SC7001
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M10 RECEPTACLE | 0 |
|
Buy Now |