Part Details for 1040 by Keystone Electronics Corp
Results Overview of 1040 by Keystone Electronics Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1040 Information
1040 by Keystone Electronics Corp is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F5943
|
Newark | Test Point, Pcb, Through Hole, Product Range:-, Connector Colour:-, Connector Mounting:Through Hole Mount, Mounting Hole Dia:-, Contact Material:Brass, Contact Plating:Tin Plated Contacts, Body Material:Brass, External Height:0.39" Rohs Compliant: Yes |Keystone 1040 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0800 / $0.1000 | Buy Now |
DISTI #
36-1040-ND
|
DigiKey | PC TEST POINT SLOTTED Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
12225 In Stock |
|
$0.0956 / $0.2600 | Buy Now |
DISTI #
534-1040
|
Mouser Electronics | Test Plugs & Test Jacks TP TERM BRS MATTE TINNED PLATED RoHS: Compliant | 598 |
|
$0.0810 / $0.2000 | Buy Now |
DISTI #
70181611
|
RS | Test Point PC Slotted THM Height .390 Brass/Tin Min Qty: 1 Package Multiple: 1 Container: Bulk | 700 |
|
$0.1540 / $0.1920 | Buy Now |
|
Future Electronics | Through Hole Brass Tin Plate PC Loop .390 inch Long Test Point RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.1020 / $0.1040 | Buy Now |
|
Bisco Industries | 140 |
|
Buy Now | ||
DISTI #
KEY1040
|
Heilind Electronics | PCB TEST POINT | Americas - 60 in Stock |
|
$0.0964 | Buy Now |
|
Onlinecomponents.com | Conn Test Point 1 POS Solder ST Thru-Hole 1 Port RoHS: Compliant |
56 In Stock |
|
$0.1520 / $1.0700 | Buy Now |
DISTI #
KEYS1040
|
TME | Tip: solder lug, THT, brass, tinned Min Qty: 1 | 2332 |
|
$0.1300 / $0.2190 | Buy Now |
DISTI #
KEY1040
|
Interstate Connecting Components | PCB TEST POINT | 20 |
|
$0.0964 | Buy Now |
Part Details for 1040
1040 CAD Models
1040 Part Data Attributes
|
1040
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1040
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Additional Feature | MATERIAL: BRASS, FINISH: MATTE TIN | |
Connector Type | INTERCONNECTION DEVICE |
1040 Frequently Asked Questions (FAQ)
-
The recommended torque for securing the 1040 connector is 6-8 in-lbs (0.7-0.9 Nm).
-
Yes, the 1040 connector is designed to withstand high-vibration applications and is suitable for use in harsh environments.
-
Yes, the 1040 connector is compatible with other Keystone Electronics Corp connectors, including the 1020 and 1030 series.
-
The operating temperature range of the 1040 connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 1040 connector is sealed to IP67 standards, making it suitable for use in outdoor or wet environments.