Part Details for 104-PR2-6A by E-T-A
Results Overview of 104-PR2-6A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
104-PR2-6A Information
104-PR2-6A by E-T-A is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 104-PR2-6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
104-PR2-6A-ND
|
DigiKey | CIR BRKR THRM 6A 250VAC 48VDC Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1444 | Buy Now |
DISTI #
457-104-PR2-6A
|
Mouser Electronics | Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings RoHS: Compliant | 43 |
|
$14.1400 / $28.5200 | Buy Now |
DISTI #
71493138
|
RS | Circuit Breaker Thermal Push-to-Reset PCB Mount 1P 250VAC/48VDC 6A Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0700 / $15.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.8000 / $21.0200 | Buy Now |
DISTI #
000000000003898734
|
Sager | Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see Min Qty: 1 | 0 |
|
$10.6700 / $21.8600 | Buy Now |
Part Details for 104-PR2-6A
104-PR2-6A CAD Models
104-PR2-6A Part Data Attributes
|
104-PR2-6A
E-T-A
Buy Now
|
Compare Parts:
104-PR2-6A
E-T-A
|
Samacsys Manufacturer | E-T-A |