-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CIRCUIT BREAKER HORZ PCB 2A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
104-PR-2A by E-T-A is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-1099-ND
|
DigiKey | CIR BRKR THRM 2A 250VAC 48VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7160 / $22.2000 | Buy Now |
DISTI #
457-104-PR-2A
|
Mouser Electronics | Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings RoHS: Compliant | 63 |
|
$10.7100 / $22.2000 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker, 2 A, 240 VAC/48 VDC, 3000 VAC, 100 Megohms @ 500 VDC, -20 degC RoHS: Compliant |
1 In Stock 100 On Order |
|
$10.4500 / $22.4000 | Buy Now |
DISTI #
000000000001206611
|
Sager | Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see Min Qty: 1 | 0 |
|
$10.6700 / $21.8600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$12.5000 / $19.2300 | Buy Now |
|
Master Electronics | Circuit Breaker, 2 A, 240 VAC/48 VDC, 3000 VAC, 100 Megohms @ 500 VDC, -20 degC RoHS: Compliant |
1 In Stock 100 On Order |
|
$10.4500 / $22.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104-PR-2A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
104-PR-2A
E-T-A
CIRCUIT BREAKER HORZ PCB 2A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | E-T-A | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 19.2 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 27.6 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | THROUGH HOLE | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 48 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SOLDER |
The recommended mounting orientation is vertical, with the terminals facing downwards to prevent moisture accumulation.
Ensure good airflow around the device, and consider using a heat sink or thermal interface material if operating in high-temperature environments.
The maximum allowable voltage drop is 2.5V, exceeding which may affect the device's performance and lifespan.
Yes, the 104-PR-2A is designed to withstand vibrations up to 10g, but ensure proper mounting and secure wiring to prevent damage.
Check for proper wiring, ensure the device is properly mounted, and verify the input voltage is within the specified range. Consult the datasheet and E-T-A's application notes for further guidance.