Part Details for 103JL1A by US Sensor
Results Overview of 103JL1A by US Sensor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
103JL1A Information
103JL1A by US Sensor is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for 103JL1A
103JL1A CAD Models
103JL1A Part Data Attributes
|
103JL1A
US Sensor
Buy Now
Datasheet
|
Compare Parts:
103JL1A
US Sensor
NTC Thermistor, 10000ohm, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | US SENSOR CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3890 K | |
Thermistor Application | TEMPERATURE SENSING |
103JL1A Frequently Asked Questions (FAQ)
-
The recommended wire size is 30 AWG or larger, and the insulation should be rated for at least 150°C (302°F) to ensure reliable operation.
-
To ensure accurate temperature measurements, the thermistor should be installed in a way that minimizes thermal gradients and ensures good thermal contact with the measured surface. Additionally, the thermistor should be calibrated before use.
-
The maximum power rating of the 103JL1A is 10 mW. Exceeding this power rating can cause damage to the thermistor.
-
Yes, the 103JL1A is suitable for use in high-humidity environments, but it's recommended to take precautions to prevent moisture ingress, such as using a conformal coating or potting the thermistor.
-
The 103JL1A is a fragile component and requires careful handling during surface-mount assembly. It's recommended to use a vacuum pickup tool or a gentle touch to avoid damaging the thermistor.