Part Details for 1030QD4 by Visual Communications Company
Results Overview of 1030QD4 by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1030QD4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M7886
|
Newark | Lamp, Indicator, Neon, White, 125V, Supply Voltage:125V, Lamp Base Type:Wire Leaded, Illumination Color:White, Mounting Hole Dia:12.7Mm, Lens Shape:Dome, Current Rating:-, Product Range:1030Qd Series, Colour:White Rohs Compliant: Yes |Vcc/visual Communications Company 1030QD4 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6600 / $3.7600 | Buy Now |
DISTI #
L50034-ND
|
DigiKey | LAMP NEON WHITE 120V PC MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
651 In Stock |
|
$3.4625 / $7.2900 | Buy Now |
DISTI #
607-1030QD4
|
Mouser Electronics | Panel Mount Indicator Lamps WHITE DIFFUSED 1/2" MOUNTING HOLE RoHS: Compliant | 473 |
|
$2.9900 / $6.4800 | Buy Now |
DISTI #
70130168
|
RS | Panel Mount Indicator Neon 0.5" White 105-125VAC QC Tabs 1030 Series Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 28 |
|
$4.9100 / $6.5400 | Buy Now |