Part Details for 102TL2264-3 by Honeywell Sensing and Control
Results Overview of 102TL2264-3 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
102TL2264-3 Information
102TL2264-3 by Honeywell Sensing and Control is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for 102TL2264-3
102TL2264-3 CAD Models
102TL2264-3 Part Data Attributes
|
102TL2264-3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
102TL2264-3
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, 7.5A, 28VDC, Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Body Breadth | 22.61 mm | |
Body Height | 37.34 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 7.5A@125VAC | |
Contact Current(AC)-Max | 7.5 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH |
102TL2264-3 Frequently Asked Questions (FAQ)
-
The recommended mounting orientation for the 102TL2264-3 is with the sensor axis vertical and the connector pointing downwards to prevent moisture from entering the sensor.
-
The 102TL2264-3 is a pre-calibrated sensor and does not require calibration. However, it's recommended to perform a system-level calibration to ensure accurate readings in the specific application.
-
The 102TL2264-3 can withstand vibrations up to 10g peak acceleration, 10-2000 Hz frequency range, and 1 hour duration per axis (x, y, z) without affecting its performance.
-
The 102TL2264-3 is not designed for use in explosive or hazardous environments. It does not have any intrinsic safety or explosion-proof certifications. Use in such environments may require additional safety measures or specialized certifications.
-
The typical response time of the 102TL2264-3 is around 10-15 ms, which is the time it takes for the sensor to settle to within 10% of its final value after a step change in pressure.