Part Details for 102R29W472KV4E by Johanson Dielectrics Inc
Results Overview of 102R29W472KV4E by Johanson Dielectrics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
102R29W472KV4E Information
102R29W472KV4E by Johanson Dielectrics Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 102R29W472KV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1269 |
|
RFQ | ||
|
Bristol Electronics | 685 |
|
RFQ | ||
|
Quest Components | 1015 |
|
$0.4500 / $1.1250 | Buy Now | |
|
Quest Components | 548 |
|
$0.6836 / $1.7090 | Buy Now |
Part Details for 102R29W472KV4E
102R29W472KV4E CAD Models
102R29W472KV4E Part Data Attributes
|
102R29W472KV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
102R29W472KV4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.16 mm | |
JESD-609 Code | e3 | |
Length | 5.21 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.29 mm |
Alternate Parts for 102R29W472KV4E
This table gives cross-reference parts and alternative options found for 102R29W472KV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102R29W472KV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CF42X7R472K1000AT | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 102R29W472KV4E vs CF42X7R472K1000AT |
102R29W472KV6E | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 102R29W472KV4E vs 102R29W472KV6E |
MA1808XR-472K-102G | Prosperity Dielectrics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1808, | 102R29W472KV4E vs MA1808XR-472K-102G |
CF42X7R472K1000KB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1808, | 102R29W472KV4E vs CF42X7R472K1000KB |
CHV1808A1K0472KXT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1808, | 102R29W472KV4E vs CHV1808A1K0472KXT |
102R29W472KT6E | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1808, CHIP | 102R29W472KV4E vs 102R29W472KT6E |
CF42X7R472K1000AT | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, X7R, 0.0047 uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT | 102R29W472KV4E vs CF42X7R472K1000AT |
VJ1808Y472KFGAT5H | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, X7R, 0.0047 uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT | 102R29W472KV4E vs VJ1808Y472KFGAT5H |
VJ1808Y472KBGAT5Z | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, X7R, 0.0047 uF, SURFACE MOUNT, 1808, CHIP, HALOGEN FREE & ROHS COMPLIANT | 102R29W472KV4E vs VJ1808Y472KBGAT5Z |
102R29W472KF4E | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 102R29W472KV4E vs 102R29W472KF4E |
102R29W472KV4E Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum dwell time of 3 seconds. It's essential to follow the soldering profile recommended by Johanson Dielectrics Inc to ensure the capacitor's reliability and performance.
-
Yes, the 102R29W472KV4E capacitor is designed to withstand high-vibration environments. However, it's crucial to ensure that the capacitor is properly mounted and secured to prevent mechanical stress, which can affect its performance and reliability.
-
The ESR of the 102R29W472KV4E capacitor at high frequencies (e.g., 100 kHz) is typically around 10-20 mΩ. This information may not be explicitly stated in the datasheet, but it's essential for designing high-frequency circuits. Consult with Johanson Dielectrics Inc or a qualified engineer for more information.
-
The 102R29W472KV4E capacitor has a maximum operating temperature of 125°C (257°F). While it can tolerate high temperatures, it's essential to derate the capacitor's voltage and current ratings accordingly to ensure reliable operation. Consult the datasheet and Johanson Dielectrics Inc for more information.
-
The 102R29W472KV4E capacitor has a moisture sensitivity level (MSL) of 3, which means it can withstand some humidity. However, it's still essential to follow proper storage and handling procedures to prevent moisture absorption, which can affect the capacitor's performance and reliability.