Part Details for 102881-1 by TE Connectivity
Results Overview of 102881-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
102881-1 Information
102881-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG221028810NR | Amphenol Communications Solutions | RJMG, Input output Connectors, 2x1,1G,with LEDs |
Price & Stock for 102881-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102881-1-ND
|
DigiKey | CONN RCPT 120P 0.1 GOLD PCB R/A Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
102881-1
|
Avnet Americas | - Rail/Tube (Alt: 102881-1) RoHS: Compliant Min Qty: 270 Package Multiple: 270 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
71336313
|
RS | 120 MODII HORZ DR OE 100/115 Min Qty: 270 Package Multiple: 1 Container: Bulk | 0 |
|
$190.9100 / $238.6400 | RFQ |
DISTI #
000000000000878475
|
Sager | Board to Board & Mezzanine Connectors 120 MODII HORZ DR OE 100/115 | 0 |
|
Buy Now | |
DISTI #
102881-1
|
Avnet Abacus | (Alt: 102881-1) RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 102881-1
102881-1 CAD Models
102881-1 Part Data Attributes
|
102881-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102881-1
TE Connectivity
120 MODII HORZ DR OE 100/115
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 |
Alternate Parts for 102881-1
This table gives cross-reference parts and alternative options found for 102881-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102881-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55302/27-161 | TE Connectivity | Check for Price | 120 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER; WIRE WRAP, RECEPTACLE | 102881-1 vs M55302/27-161 |
67943-060LF | Amphenol FCi | Check for Price | Board Connector, 120 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | 102881-1 vs 67943-060LF |
536295-5 | TE's AMP | Check for Price | 120 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | 102881-1 vs 536295-5 |
60151205126 | HARTING Technology Group | Check for Price | Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | 102881-1 vs 60151205126 |
68671-060LF | Amphenol FCi | Check for Price | Board Connector, 120 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | 102881-1 vs 68671-060LF |
67227-060LF | Amphenol FCi | Check for Price | Board Connector, 120 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | 102881-1 vs 67227-060LF |
SAM120S-11-2 | Thomas & Betts | Check for Price | Board Connector, 120 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | 102881-1 vs SAM120S-11-2 |
61082-122603LF | Amphenol FCi | Check for Price | Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | 102881-1 vs 61082-122603LF |
254DF-60F-W2 | Amphenol Corporation | Check for Price | Board Connector, 120 Contact(s), 2 Row(s), Female, Right Angle, Wire Wrap Terminal, Receptacle, | 102881-1 vs 254DF-60F-W2 |
61082-121603LF | Amphenol FCi | Check for Price | Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | 102881-1 vs 61082-121603LF |