Part Details for 102-0355-000 by ITT Interconnect Solutions
Results Overview of 102-0355-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
102-0355-000 Information
102-0355-000 by ITT Interconnect Solutions is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100355QI | Rochester Electronics LLC | 100355 - Low Power Quad Multiplexer/Latch |
Price & Stock for 102-0355-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-1020355000
|
Mouser Electronics | Circular MIL Spec Connector MSE/R 20-8S INSERT RoHS: Compliant | 0 |
|
$29.3700 / $32.1600 | Order Now |
DISTI #
ITT102-0355-000
|
Heilind Electronics | 1020355000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
115 In Stock |
|
$26.0100 / $55.5400 | Buy Now |
DISTI #
ITT102-0355-000
|
Interstate Connecting Components | 1020355000 | 0 |
|
Buy Now | |
DISTI #
102-0355-000
|
ECCO | 115 |
|
$55.5400 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
115 In Stock |
|
$26.0100 / $55.5400 | Buy Now |