Part Details for 101X43W474MV4E by Johanson Dielectrics Inc
Results Overview of 101X43W474MV4E by Johanson Dielectrics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
101X43W474MV4E Information
101X43W474MV4E by Johanson Dielectrics Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 101X43W474MV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N4576
|
Newark | Capacitor Ceramic 0.47Uf 100V, X7R, 20%, 1812, Capacitance:0.47Μf, Voltage(Dc):100V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:X2Y Series Rohs Compliant: Yes |Johanson Dielectrics 101X43W474MV4E RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2400 | Buy Now |
DISTI #
97M5724
|
Newark | Capacitor Ceramic 0.47Uf 100V, X7R, 20%, 1812, Full Reel, Capacitance:0.47Μf, Voltage(Dc):100V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:X2Y Series Rohs Compliant: Yes |Johanson Dielectrics 101X43W474MV4E RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7130 / $0.8420 | Buy Now |
|
Quest Components | FEED THROUGH CAPACITOR, 1 FUNCTION(S), 100V | 7800 |
|
$0.9497 / $2.5324 | Buy Now |
DISTI #
SMC-101X43W474MV4E
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 70 |
|
RFQ |