-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, Tin plating, Black Color, 4 Positions, Non GW Compatible LCP, Tape and Reel. .
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10137925-0412LF by Amphenol Communications Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC2336
|
Newark | 10137925-0412Lf-Minitek Pwr3.0 R/A Smt |Amphenol Communications Solutions 10137925-0412LF RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7430 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5760 / $1.2060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10137925-0412LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10137925-0412LF
Amphenol Communications Solutions
Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, Tin plating, Black Color, 4 Positions, Non GW Compatible LCP, Tape and Reel. .
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Body Breadth | 0.345 inch | |
Body Depth | 0.606 inch | |
Body Length | 0.38 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | LIQUID CRYSTAL POLYMER | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 10137925-0412LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10137925-0412LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF22R-4P-7.92DS(53) | Hirose Electric Co Ltd | $1.8621 | Power Connector, 4 Contact(s), Male, Solder Terminal, | 10137925-0412LF vs DF22R-4P-7.92DS(53) |
CMB300-202-BTA | Pancon Corporation | Check for Price | Power Connector, 4 Contact(s), Male, Solder Terminal, | 10137925-0412LF vs CMB300-202-BTA |
51939-911 | Amphenol FCi | Check for Price | Board Connector | 10137925-0412LF vs 51939-911 |
1723164304 | Molex | Check for Price | Power Connector, 4 Contact(s), Male, Solder Terminal, | 10137925-0412LF vs 1723164304 |
1723103204 | Molex | Check for Price | Power Connector, 4 Contact(s), Male, Solder Terminal, | 10137925-0412LF vs 1723103204 |
1723103104 | Molex | $0.6570 | Power Connector, 4 Contact(s), Male, Solder Terminal, | 10137925-0412LF vs 1723103104 |
1723103304 | Molex | Check for Price | Power Connector, 4 Contact(s), Male, Solder Terminal, | 10137925-0412LF vs 1723103304 |
UMPT-04-06.5-G-VT-SM-WT-K | Samtec Inc | $2.8063 | Power Connector, 4 Contact(s), Male, Surface Mount Terminal, | 10137925-0412LF vs UMPT-04-06.5-G-VT-SM-WT-K |
51939-889 | Amphenol FCi | Check for Price | Board Connector | 10137925-0412LF vs 51939-889 |
IPL1-104-01-H-S-RA-K | Samtec Inc | $5.3058 | Power Connector, 4 Contact(s), Male, Solder Terminal, | 10137925-0412LF vs IPL1-104-01-H-S-RA-K |