-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Minitek® Pwr 3.0, Receptacle Terminal, Tin Plating, Chrysocal, AWG(#26-30), Preplatd.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10134160-2230LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Receptacle Terminal, Tin Plating, Chrysocal, AWG(#26-30), Preplatd. | |
10134160-2220LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Receptacle Terminal, TinPlating, Chrysocal, AWG(#20-24), Preplatd. | |
10134160-2310LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Receptacle Terminal, Tin Plating, Cupronickel, AWG(#16-20), Preplatd. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC1668
|
Newark | Contact, Socket, 30-26Awg, Crimp, Product Range:Fci Minitek Pwr 3.0 10134160 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:30Awg Rohs Compliant: Yes |Amphenol Communications Solutions 10134160-2230LF RoHS: Compliant Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
|
Onlinecomponents.com | Minitek® Pwr 3.0, Receptacle Terminal, Tin Plating, Chrysocal, AWG(#26-30), Preplatd. RoHS: Compliant | 0 |
|
$0.0076 / $0.0094 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10134160-2230LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10134160-2230LF
Amphenol Communications Solutions
Minitek® Pwr 3.0, Receptacle Terminal, Tin Plating, Chrysocal, AWG(#26-30), Preplatd.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.05 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
Contact Style | SQUARE PIN | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 79 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 9 A | |
Rated Voltage(AC) | 848.4 V | |
Terminal Length | 0.142 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |
The recommended torque for mating and unmating the 10134160-2230LF connector is typically between 0.5 to 1.5 Nm (7 to 21 in-lbs). However, it's recommended to consult the specific application notes or contact Amphenol's technical support for precise torque values.
Yes, the 10134160-2230LF connector is designed to support high-speed signals up to 10 Gbps and is suitable for applications such as Ethernet, HDMI, and USB 3.0.
The operating temperature range of the 10134160-2230LF connector is typically -40°C to 85°C (-40°F to 185°F). However, it's recommended to consult the specific datasheet or contact Amphenol's technical support for precise temperature ratings.
Yes, the 10134160-2230LF connector is designed to meet the requirements of harsh environment applications, including industrial, automotive, and aerospace industries. It features a ruggedized design and is resistant to vibration, shock, and corrosion.
The mating cycle life of the 10134160-2230LF connector is typically 500 to 1000 cycles, depending on the specific application and environmental conditions. However, it's recommended to consult the specific datasheet or contact Amphenol's technical support for precise mating cycle life ratings.