-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10129383-910001ALF by Amphenol Communications Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH5178
|
Newark | Btb Conn, Header, 10Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Amphenol Communications Solutions 10129383-910001ALF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4485 |
|
$0.3260 / $0.3980 | Buy Now |
|
Future Electronics | Conn Unshrouded Header 10 POS 2.54mm Solder ST SMD RoHS: Compliant pbFree: Yes Min Qty: 370 Package Multiple: 370 Lead time: 19 Weeks Container: Reel | 4810Reel |
|
$0.2050 / $0.2150 | Buy Now |
|
Onlinecomponents.com | Header Dr Vt SMT 2X5-10129383-910001ALF | Amphenol Fci (amphenol Cs) 10129383910001ALF RoHS: Compliant |
1714 In Stock |
|
$0.2087 / $0.2560 | Buy Now |
|
Future Electronics | Conn Unshrouded Header 10 POS 2.54mm Solder ST SMD Min Qty: 370 Package Multiple: 370 |
4810 null |
|
$0.2050 / $0.2150 | Buy Now |
|
LCSC | SMDP2.54mm Pin Headers ROHS | 15 |
|
$0.4768 / $0.5055 | Buy Now |
|
Master Electronics | Header Dr Vt SMT 2X5-10129383-910001ALF | Amphenol Fci (amphenol Cs) 10129383910001ALF RoHS: Compliant |
1714 In Stock |
|
$0.2087 / $0.2560 | Buy Now |
|
Vyrian | Connectors | 3643 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10129383-910001ALF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10129383-910001ALF
Amphenol Communications Solutions
EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Body Breadth | 0.19 inch | |
Body Depth | 0.15 inch | |
Body Length | 1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.46 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
The recommended torque for the screw terminals is 0.5-1.0 Nm (4.4-8.8 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
Yes, the 10129383-910001ALF connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, making it suitable for use in applications such as rail, aerospace, and industrial control systems.
The 10129383-910001ALF connector is designed for use with Category 6A (Cat 6A) Ethernet cables. However, it may not be compatible with higher categories (e.g., Cat 7 or Cat 8) due to differences in cable construction and shielding. Verify compatibility with the specific cable type before use.
The 10129383-910001ALF connector has an operating temperature range of -40°C to 85°C (-40°F to 185°F). It's essential to ensure the connector is used within this temperature range to maintain its performance and reliability.
The 10129383-910001ALF connector has an IP67 rating, which means it's protected against dust and water ingress. However, it's still important to follow proper installation and sealing procedures to ensure the connector remains protected in outdoor or harsh environments.