Part Details for 10129382-908003BLF by Amphenol Corporation
Results Overview of 10129382-908003BLF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10129382-908003BLF Information
10129382-908003BLF by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 10129382-908003BLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10129382-908003BLF
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Right Angle - Bag (Alt: 10129382-908003BLF) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0902 / $0.0921 | Buy Now |
DISTI #
649-1012938290803BLF
|
Mouser Electronics | Headers & Wire Housings ECONOSTIK HEADER DR RA TH 2X4 RoHS: Compliant | 15384 |
|
$0.0900 / $0.2100 | Buy Now |
DISTI #
10129382-908003BLF
|
Avnet Abacus | Pin Header BoardtoBoard 254 mm 2 Rows 8 Contacts Through Hole Right Angle (Alt: 10129382-908003BLF) RoHS: Compliant Min Qty: 16000 Package Multiple: 3200 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Cytech Systems Limited | 3200 |
|
RFQ |
Part Details for 10129382-908003BLF
10129382-908003BLF CAD Models
10129382-908003BLF Part Data Attributes
|
10129382-908003BLF
Amphenol Corporation
Buy Now
|
Compare Parts:
10129382-908003BLF
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |