Part Details for 10129381-906002BLF by Amphenol Corporation
Results Overview of 10129381-906002BLF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10129381-906002BLF Information
10129381-906002BLF by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 10129381-906002BLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC1242
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Straight, FCI Econostik - Bulk (Alt: 45AC1242) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$0.0850 / $0.1520 | Buy Now |
DISTI #
10129381-906002BLF
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Straight, FCI Econostik - Bag (Alt: 10129381-906002BLF) Min Qty: 16000 Package Multiple: 1600 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0466 / $0.0492 | Buy Now |
DISTI #
649-1012938190602BLF
|
Mouser Electronics | Headers & Wire Housings ECONOSTIK HEADER DR VT TH 2X3 RoHS: Compliant | 12222 |
|
$0.0650 / $0.1300 | Buy Now |
DISTI #
10129381-906002BLF
|
TTI | Headers & Wire Housings ECONOSTIK HEADER DR VT TH 2X3 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1100 In Stock |
|
Buy Now | |
DISTI #
10129381-906002BLF
|
Avnet Abacus | Pin Header BoardtoBoard 254 mm 2 Rows 6 Contacts Through Hole Straight FCI Econostik (Alt: 10129381-906002BLF) RoHS: Compliant Min Qty: 16000 Package Multiple: 1600 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |