-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 6 Positions, 2.54 mm (0.100in) Pitch.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10129381-906001BLF by Amphenol Communications Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC1241
|
Newark | Btb Conn, Header, 6Pos, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Product Range:Fci Econostik Series Rohs Compliant: Yes |Amphenol Communications Solutions 10129381-906001BLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$0.0460 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$0.0508 / $0.0765 | Buy Now |
DISTI #
10129381-906001BLF
|
TME | connector 10129381-906001BLF Min Qty: 1 | 0 |
|
$0.0523 / $0.1592 | RFQ |
|
Master Electronics | RoHS: Compliant |
500 Partner Stock |
|
$0.0508 / $0.0765 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10129381-906001BLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10129381-906001BLF
Amphenol Communications Solutions
EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 6 Positions, 2.54 mm (0.100in) Pitch.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Body Breadth | 0.19 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2121VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.5 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.3 N |
This table gives cross-reference parts and alternative options found for 10129381-906001BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10129381-906001BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTSW-103-07-T-D-330 | Samtec Inc | $0.3085 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 10129381-906001BLF vs MTSW-103-07-T-D-330 |
MTSW-103-08-T-D-285 | Samtec Inc | $0.3295 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 10129381-906001BLF vs MTSW-103-08-T-D-285 |
MTSW-103-08-F-D-340 | Samtec Inc | $0.4518 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 10129381-906001BLF vs MTSW-103-08-F-D-340 |
MTSW-103-09-F-D-496 | Samtec Inc | $0.6117 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 10129381-906001BLF vs MTSW-103-09-F-D-496 |
MTSW-103-09-G-D-490 | Samtec Inc | $0.7330 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 10129381-906001BLF vs MTSW-103-09-G-D-490 |
MTSW-103-08-T-D-090 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 10129381-906001BLF vs MTSW-103-08-T-D-090 |
MTSW-103-09-G-D-220 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 10129381-906001BLF vs MTSW-103-09-G-D-220 |
MTSW-103-08-G-D-008 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 10129381-906001BLF vs MTSW-103-08-G-D-008 |
MTSW-103-07-T-D-244 | Samtec Inc | Check for Price | Board Stacking Connector | 10129381-906001BLF vs MTSW-103-07-T-D-244 |
MTSW-103-09-G-D-510 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 10129381-906001BLF vs MTSW-103-09-G-D-510 |
The recommended torque for mating and unmating the 10129381-906001BLF connector is typically between 0.5 to 1.5 Nm (4.4 to 13.3 in-lbs). However, it's essential to consult the specific torque specification provided by Amphenol or the relevant industry standard.
The 10129381-906001BLF connector is designed to meet the requirements of various industries, including aerospace, defense, and industrial applications. While it can withstand some level of vibration, it's crucial to consult Amphenol's environmental specifications and perform relevant testing to ensure the connector meets the specific requirements of your application.
The 10129381-906001BLF connector is designed for high-frequency applications, but its specific data transmission capabilities depend on the frequency range and signal integrity requirements of your application. Consult Amphenol's documentation and perform signal integrity analysis to ensure the connector meets your high-speed data transmission needs.
The operating temperature range of the 10129381-906001BLF connector is typically between -55°C to 125°C (-133°F to 257°F). However, it's essential to consult Amphenol's specific temperature rating and any applicable derating factors for your application.
The 10129381-906001BLF connector is designed to be compatible with various PCB materials and finishes. However, it's crucial to consult Amphenol's documentation and perform compatibility testing to ensure the connector works seamlessly with your specific PCB material and finish.