Part Details for 10129380-905002BLF by Amphenol FCi
Results Overview of 10129380-905002BLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10129380-905002BLF Information
10129380-905002BLF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 10129380-905002BLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10129380-905002BLF-ND
|
DigiKey | CONN HEADER SMD 5POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1187 In Stock |
|
$0.0804 / $0.1600 | Buy Now |
DISTI #
BRG10129380-905002BLF
|
Heilind Electronics | HEADER SR VT SMT 1X5-10129380- | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10129380-905002BLF
|
Interstate Connecting Components | HEADER SR VT SMT 1X5-10129380- | 0 |
|
Buy Now |
Part Details for 10129380-905002BLF
10129380-905002BLF CAD Models
10129380-905002BLF Part Data Attributes
|
10129380-905002BLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10129380-905002BLF
Amphenol FCi
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.095 inch | |
Body Depth | 0.15 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.5 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | HIGH TEMPERATURE THERMOPLASTIC | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.43 mm | |
Plating Thickness | 1u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA; UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.3 N |
Alternate Parts for 10129380-905002BLF
This table gives cross-reference parts and alternative options found for 10129380-905002BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10129380-905002BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10129380-905001ALF | Amphenol FCi | Check for Price | Board Connector | 10129380-905002BLF vs 10129380-905001ALF |
10129380-905001BLF | Amphenol FCi | Check for Price | Board Connector | 10129380-905002BLF vs 10129380-905001BLF |
10129380-905002BLF Frequently Asked Questions (FAQ)
-
The recommended torque for mating and unmating the 10129380-905002BLF connector is typically between 0.5 to 1.5 Nm (7 to 21 in-lbs). However, it's recommended to consult the specific torque specification provided by Amphenol or the relevant industry standard.
-
The 10129380-905002BLF connector is designed to meet the requirements of various industry standards, including MIL-STD-202 and IEC 60512-11-1. While it can withstand some level of vibration, it's essential to consult the specific environmental requirements and testing standards to ensure the connector meets the application's needs.
-
The 10129380-905002BLF connector is typically rated for operation in temperatures ranging from -40°C to 125°C (-40°F to 257°F). However, it's recommended to consult the specific temperature rating provided by Amphenol or the relevant industry standard.
-
The 10129380-905002BLF connector is designed to be compatible with standard PCB materials and finishes, such as FR4, FR5, and Immersion Silver. However, it's recommended to consult the specific compatibility requirements provided by Amphenol or the relevant industry standard.
-
The recommended cleaning and maintenance procedure for the 10129380-905002BLF connector typically involves using a soft brush or lint-free cloth to remove debris, followed by a gentle cleaning with a mild solvent such as isopropyl alcohol. Avoid using harsh chemicals or abrasive materials that can damage the connector's surface.