-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Verticl Header, Through Hole, Single Row, 2 Positions, 2.54 mm (0.100in) Pitch.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10129378-902001BLF by Amphenol Communications Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC1094
|
Newark | Btb Conn, Header, 2Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Fci Econostik Series Rohs Compliant: Yes |Amphenol Communications Solutions 10129378-902001BLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1515 |
|
$0.0280 / $0.0570 | Buy Now |
|
Future Electronics | 2 Position Vertical 2.54mm Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Container: Bag | 19650Bag |
|
$0.0183 / $0.0208 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
16800 Partner Stock |
|
$0.0184 / $0.0273 | Buy Now |
|
Future Electronics | 2 Position Vertical 2.54mm Header Min Qty: 1 Package Multiple: 1 |
19650 null |
|
$0.0183 / $0.0208 | Buy Now |
DISTI #
10129378-902001BLF
|
TME | connector 10129378-902001BLF Min Qty: 1 | 2620 |
|
$0.0284 / $0.0877 | Buy Now |
DISTI #
10129378-902001BLF
|
IBS Electronics | PIN HEADER BOARD-TO-BOARD 2.54 MM 1 ROWS 2 CONTACTS THROUGH HOLE STRAIGHT FCI ECONOSTIK Min Qty: 6098 Package Multiple: 1 | 16800 |
|
$0.0205 | Buy Now |
|
Master Electronics | RoHS: Compliant |
16800 Partner Stock |
|
$0.0184 / $0.0273 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10129378-902001BLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10129378-902001BLF
Amphenol Communications Solutions
EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Verticl Header, Through Hole, Single Row, 2 Positions, 2.54 mm (0.100in) Pitch.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Body Breadth | 0.095 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2121VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.5 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.3 N |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
Yes, the 10129378-902001BLF connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, making it suitable for use in applications such as transportation, industrial, and aerospace.
The 10129378-902001BLF connector is designed for high-speed signal transmission, with a bandwidth of up to 10 Gbps. It's suitable for use in applications such as Ethernet, HDMI, and other high-speed data transmission systems.
The operating temperature range for the 10129378-902001BLF connector is -40°C to 105°C (-40°F to 221°F). It's essential to ensure the connector operates within this temperature range to maintain its performance and reliability.
Yes, the 10129378-902001BLF connector is designed to operate in harsh environments. It has a IP67 rating, which means it's protected against dust and water ingress, making it suitable for use in outdoor, industrial, and other demanding applications.