Part Details for 1012538 by Phoenix Contact
Results Overview of 1012538 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1012538 Information
1012538 by Phoenix Contact is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1012538
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1012538-ND
|
DigiKey | HC-COM-BWS-PL-BK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$6.8730 / $6.9400 | Buy Now |
DISTI #
651-1012538
|
Mouser Electronics | Heavy Duty Power Connectors HC-COM-BWS-PL-BK | 12 |
|
$7.1600 / $7.6700 | Buy Now |
DISTI #
71870713
|
RS | HC-COM-BWS-PL-BK Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8000 / $11.0000 | RFQ |
|
Onlinecomponents.com | Panel mounting base COM - with single locking latch - material: PA - height: 18.5 mm - cable gland: none - support sleeve: no - Standard RoHS: Compliant | 77 Factory Stock |
|
$7.1600 / $7.3800 | Buy Now |
DISTI #
000000000005971117
|
Sager | Heavy Duty Power Connectors HC-COM-BWS-PL-BK Min Qty: 1 | 0 |
|
$7.8800 / $9.1700 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 1800 |
|
RFQ | |
|
Master Electronics | Panel mounting base COM - with single locking latch - material: PA - height: 18.5 mm - cable gland: none - support sleeve: no - Standard RoHS: Compliant | 77 Factory Stock |
|
$7.1600 / $7.3800 | Buy Now |