-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 6 POSITIONS, TIN PLATING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10114831-10106LF by Amphenol Communications Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T6007
|
Newark | Wire-To-Board Connector, Right Angle, 10114831 Series, Through Hole, Header, 6, 1.25 Mm Rohs Compliant: Yes |Amphenol Communications Solutions 10114831-10106LF RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1881 / $0.2198 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10114831-10106LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10114831-10106LF
Amphenol Communications Solutions
1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 6 POSITIONS, TIN PLATING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Body Breadth | 0.138 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.364 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 10114831-10106LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10114831-10106LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10114831-11106LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT | 10114831-10106LF vs 10114831-11106LF |
53398-0619 | Molex | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Natural Insulator, Receptacle, LEAD FREE | 10114831-10106LF vs 53398-0619 |
155206-6402-RB | 3M Interconnect | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | 10114831-10106LF vs 155206-6402-RB |
DF14A-6P-1.25H(52) | Hirose Electric Co Ltd | $1.2250 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | 10114831-10106LF vs DF14A-6P-1.25H(52) |
155206-6203-RB | 3M Interconnect | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | 10114831-10106LF vs 155206-6203-RB |
155206-6403-RA | 3M Interconnect | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | 10114831-10106LF vs 155206-6403-RA |
10114831-11106LF | Amphenol Communications Solutions | Check for Price | 1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 6 POSITIONS, GOLD FLASH PLATING | 10114831-10106LF vs 10114831-11106LF |
SM06B-GHS-GB-TB(LF)(SN) | JST Manufacturing | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | 10114831-10106LF vs SM06B-GHS-GB-TB(LF)(SN) |
10114831-10106LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT | 10114831-10106LF vs 10114831-10106LF |
155206-6203-RA | 3M Interconnect | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | 10114831-10106LF vs 155206-6203-RA |