Part Details for 10106813-053112LF by Amphenol FCi
Results Overview of 10106813-053112LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10106813-053112LF Information
10106813-053112LF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 10106813-053112LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10106813-053112LF-ND
|
DigiKey | CONN SELF-MATE 50POS SMD GOLD Min Qty: 2400 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9461 | Buy Now |
DISTI #
BRG10106813-053112LF
|
Heilind Electronics | 0.5 BTB 3MM 20P HD-10106813-05 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10106813-053112LF
|
Interstate Connecting Components | 0.5 BTB 3MM 20P HD-10106813-05 | 0 |
|
Buy Now |
Part Details for 10106813-053112LF
10106813-053112LF CAD Models
10106813-053112LF Part Data Attributes
|
10106813-053112LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10106813-053112LF
Amphenol FCi
Board Stacking Connector, 50 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MEZZOSTAK | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10106813-053112LF
This table gives cross-reference parts and alternative options found for 10106813-053112LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10106813-053112LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10090504-053112LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 50 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, ROHS COMPLIANT | 10106813-053112LF vs 10090504-053112LF |
10106813-054112LF | Amphenol Communications Solutions | Check for Price | 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 50 positions, Standard length with pegs and hold-downs, Half of mated height equals 3.5 mm | 10106813-053112LF vs 10106813-054112LF |
10106813-052112LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 50 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, LEAD FREE | 10106813-053112LF vs 10106813-052112LF |
10090503-052002LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 50 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, ROHS COMPLIANT | 10106813-053112LF vs 10090503-052002LF |
10090503-051112LF | Amphenol FCi | Check for Price | Board Stacking Connector, 50 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, Hermaphroditic, LEAD FREE | 10106813-053112LF vs 10090503-051112LF |
10090504-051002LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 50 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, LEAD FREE | 10106813-053112LF vs 10090504-051002LF |
10090503-053112LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 50 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, Hermaphroditic, LEAD FREE | 10106813-053112LF vs 10090503-053112LF |
10106813-051112LF | Amphenol Communications Solutions | Check for Price | 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 50 positions, Standard length with pegs and hold-downs, Half of mated height equals 2 mm | 10106813-053112LF vs 10106813-051112LF |
10106813-054012LF | Amphenol FCi | Check for Price | Board Stacking Connector, 50 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, ROHS COMPLIANT | 10106813-053112LF vs 10106813-054012LF |
10090504-052002LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 50 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, LEAD FREE | 10106813-053112LF vs 10090504-052002LF |
10106813-053112LF Frequently Asked Questions (FAQ)
-
The recommended torque for mating and unmating the 10106813-053112LF connector is typically between 0.5 to 1.5 Nm (7 to 21 in-lbs). However, it's recommended to consult the specific application notes or contact Amphenol's technical support for precise torque values.
-
Yes, the 10106813-053112LF connector is designed to meet the requirements of high-reliability applications and can withstand harsh environments, including high vibration, shock, and extreme temperatures. However, it's essential to consult the datasheet and application notes for specific environmental ratings and testing information.
-
The 10106813-053112LF connector is designed for high-speed data transmission and is suitable for applications up to 10 Gbps. However, the actual data transmission speed may depend on the specific cable assembly, PCB design, and system architecture.
-
The 10106813-053112LF connector is designed to meet industry-standard specifications, and it's likely to be compatible with other mating connectors from different manufacturers. However, it's recommended to verify the compatibility and mating characteristics before using connectors from different manufacturers.
-
The typical lead time and minimum order quantity for the 10106813-053112LF connector may vary depending on the region, distributor, and availability. It's recommended to contact Amphenol's sales representative or authorized distributors for the most up-to-date information on lead times and MOQs.