Part Details for 10104997-B0C-40DLF by Amphenol FCi
Results Overview of 10104997-B0C-40DLF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10104997-B0C-40DLF Information
10104997-B0C-40DLF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 10104997-B0C-40DLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10104997-B0C-40DLF-ND
|
DigiKey | CONN HEADER XCEDE PCB Min Qty: 240 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7120 | Buy Now |
Part Details for 10104997-B0C-40DLF
10104997-B0C-40DLF CAD Models
10104997-B0C-40DLF Part Data Attributes
|
10104997-B0C-40DLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10104997-B0C-40DLF
Amphenol FCi
Board Connector, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |