Part Details for 100ZL15MEFC6.3X11 by Rubycon Corporation
Results Overview of 100ZL15MEFC6.3X11 by Rubycon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100ZL15MEFC6.3X11 Information
100ZL15MEFC6.3X11 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 100ZL15MEFC6.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M0216
|
Newark | Aluminum Electrolytic Capacitor, 15Uf, 100V, Radial, Capacitance:15Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2.5Mm Rohs Compliant: Yes |Rubycon 100ZL15MEFC6.3X11 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
4045 In Stock |
|
$0.0842 / $0.0989 | Buy Now |
DISTI #
51668773
|
Verical | Cap Aluminum Lytic 15uF 100V 20%( 6.3 X 11mm) Radial 2.5mm 205mA 2000h 105C Bulk Min Qty: 2000 Package Multiple: 2000 Date Code: 1930 | Americas - 4000 |
|
$0.1171 / $0.1286 | Buy Now |
DISTI #
100ZL15MEFC6.3X11
|
IBS Electronics | CAP ALUMINUM LYTIC 15UF 100V 20%( 6.3 X 11MM) RADIAL 2.5MM 205MA 2000H 105C BULK Min Qty: 2000 Package Multiple: 1 | 4045 |
|
$0.1095 / $0.1286 | Buy Now |
DISTI #
100ZL15MEFC6.3X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor 15 uF 100 V 20 2000 hours 105C Radial Leaded (Alt: 100ZL15MEFC6.3X11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
|
Cytech Systems Limited | 1000 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant |
4045 In Stock |
|
$0.0842 / $0.0989 | Buy Now |
Part Details for 100ZL15MEFC6.3X11
100ZL15MEFC6.3X11 CAD Models
100ZL15MEFC6.3X11 Part Data Attributes
|
100ZL15MEFC6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100ZL15MEFC6.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 205 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 100ZL15MEFC6.3X11
This table gives cross-reference parts and alternative options found for 100ZL15MEFC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZL15MEFC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
100YXG15MTA6.3X11 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF, | 100ZL15MEFC6.3X11 vs 100YXG15MTA6.3X11 |
NREHL150M100V6.3X11F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 100ZL15MEFC6.3X11 vs NREHL150M100V6.3X11F |
NRE-HL150M100V6.3X11SPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF, | 100ZL15MEFC6.3X11 vs NRE-HL150M100V6.3X11SPF |
100ME15WL | SUN Electronic Industries Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | 100ZL15MEFC6.3X11 vs 100ME15WL |
100ZL15MEFCTA6.3X11 | Rubycon Corporation | Check for Price | CAP ALUM 15UF 20% 100V RADIAL | 100ZL15MEFC6.3X11 vs 100ZL15MEFCTA6.3X11 |
EKZE101ERC150MF11D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | 100ZL15MEFC6.3X11 vs EKZE101ERC150MF11D |
8151MAMAA11RXN4P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF | 100ZL15MEFC6.3X11 vs 8151MAMAA11RXN4P |
100ZL15MKC6.3X11 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 100ZL15MEFC6.3X11 vs 100ZL15MKC6.3X11 |
UHE2A150MED | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 100ZL15MEFC6.3X11 vs UHE2A150MED |
8151MAMAA11RX04F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF | 100ZL15MEFC6.3X11 vs 8151MAMAA11RX04F |
100ZL15MEFC6.3X11 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 100ZL15MEFC6.3X11 capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the 100ZL15MEFC6.3X11 capacitor is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm amplitude, and 3 directions (X, Y, Z) according to IEC 60068-2-6.
-
Yes, the 100ZL15MEFC6.3X11 capacitor meets the requirements of AEC-Q200, making it suitable for automotive applications.
-
The ESR of the 100ZL15MEFC6.3X11 capacitor is typically around 0.015 ohms at 100 kHz.
-
Yes, the 100ZL15MEFC6.3X11 capacitor is rated for operation up to 125°C, making it suitable for high-temperature applications.