Part Details for 100YXH15MEFCT16.3X11 by Rubycon Corporation
Results Overview of 100YXH15MEFCT16.3X11 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100YXH15MEFCT16.3X11 Information
100YXH15MEFCT16.3X11 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 100YXH15MEFCT16.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11212 |
|
RFQ | ||
DISTI #
100YXH15MEFCT16.3X11
|
Avnet Abacus | (Alt: 100YXH15MEFCT16.3X11) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 100YXH15MEFCT16.3X11
100YXH15MEFCT16.3X11 CAD Models
100YXH15MEFCT16.3X11 Part Data Attributes
|
100YXH15MEFCT16.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100YXH15MEFCT16.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.015 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 52.92 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 100YXH15MEFCT16.3X11
This table gives cross-reference parts and alternative options found for 100YXH15MEFCT16.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100YXH15MEFCT16.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8151MAMAA11RX07C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF | 100YXH15MEFCT16.3X11 vs 8151MAMAA11RX07C |
8151MAMAA11RXN5C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF | 100YXH15MEFCT16.3X11 vs 8151MAMAA11RXN5C |
8151MAMAA11RXN1E | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF | 100YXH15MEFCT16.3X11 vs 8151MAMAA11RXN1E |
EKZE101EC5150MF11D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | 100YXH15MEFCT16.3X11 vs EKZE101EC5150MF11D |
ESC156M100AE3AAPLP | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | 100YXH15MEFCT16.3X11 vs ESC156M100AE3AAPLP |
100YXG15MEFCKC6.3X11 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 100YXH15MEFCT16.3X11 vs 100YXG15MEFCKC6.3X11 |
NRSG150M100V6.3X11SP7.5LSF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF, | 100YXH15MEFCT16.3X11 vs NRSG150M100V6.3X11SP7.5LSF |
SC100M0015K5F10611 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF, | 100YXH15MEFCT16.3X11 vs SC100M0015K5F10611 |
8151MAMAA11RXN0F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF | 100YXH15MEFCT16.3X11 vs 8151MAMAA11RXN0F |
8151MAMAA11RXN4P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF | 100YXH15MEFCT16.3X11 vs 8151MAMAA11RXN4P |
100YXH15MEFCT16.3X11 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 100YXH15MEFCT16.3X11 is between 250°C to 260°C, with a maximum soldering time of 3 seconds.
-
Yes, the 100YXH15MEFCT16.3X11 is designed for high-frequency applications, with a low equivalent series resistance (ESR) and a high resonance frequency.
-
The derating curve for the 100YXH15MEFCT16.3X11 is typically provided by Rubycon Corporation upon request. However, as a general guideline, the capacitor's voltage rating should be derated by 1.25% per degree Celsius above 85°C.
-
Yes, the 100YXH15MEFCT16.3X11 meets the requirements for automotive applications, including AEC-Q200 qualification and compliance with RoHS and REACH regulations.
-
The shelf life of the 100YXH15MEFCT16.3X11 is typically 2 years from the date of manufacture, when stored in a dry, cool place, away from direct sunlight and moisture.