Part Details for 100SP1T7B13M3REH by E-Switch Inc
Results Overview of 100SP1T7B13M3REH by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100SP1T7B13M3REH Information
100SP1T7B13M3REH by E-Switch Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 100SP1T7B13M3REH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0075
|
Newark | Ea Rohs Compliant: Yes |E-Switch 100SP1T7B13M3REH RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4500 / $6.2900 | Buy Now |
DISTI #
100SP1T7B13M3REH-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1080 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0630 | Buy Now |
DISTI #
612-100SP1T7B13M3REH
|
Mouser Electronics | Toggle Switches 0.4VA @ 20V (AC/DC) On-None-On Wire Wrap RoHS: Compliant | 0 |
|
$4.0600 | Order Now |
DISTI #
74709192
|
RS | Toggle Switch, SPDT, ON-ON, 0.4VA, 20VAC/VDC, Panel Mt., QC 0.062", 100 Series Min Qty: 1080 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2600 | RFQ |
Part Details for 100SP1T7B13M3REH
100SP1T7B13M3REH CAD Models
100SP1T7B13M3REH Part Data Attributes
|
100SP1T7B13M3REH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100SP1T7B13M3REH
E-Switch Inc
Toggle Switch, SPDT, On-on, Solder Terminal, Toggle Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.512 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.448 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |