Part Details for 100SP1T2B4M7QE by TE Connectivity
Results Overview of 100SP1T2B4M7QE by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100SP1T2B4M7QE Information
100SP1T2B4M7QE by TE Connectivity is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 100SP1T2B4M7QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Toggle Switch - SPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Right Angle PC Mount - 1/4" Dia x .280" No Thread Bushing - No Hardware RoHS: Compliant |
360 In Stock |
|
$2.9200 / $3.9100 | Buy Now |