Part Details for 100SP1T1B4M2QE by TE Connectivity
Results Overview of 100SP1T1B4M2QE by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100SP1T1B4M2QE Information
100SP1T1B4M2QE by TE Connectivity is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 100SP1T1B4M2QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Toggle Switch - SPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - PC Mount - 1/4" Dia x .280" No Thread Bushing - No Hardware RoHS: Compliant |
2832 In Stock 2592 On Order |
|
$1.8200 / $2.6800 | Buy Now |