Part Details for 100SP1T1B3VS5RE by E-Switch Inc
Results Overview of 100SP1T1B3VS5RE by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100SP1T1B3VS5RE Information
100SP1T1B3VS5RE by E-Switch Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 100SP1T1B3VS5RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7422
|
Newark | 100Sp1T1B3Vs5Re Rohs Compliant: Yes |E-Switch 100SP1T1B3VS5RE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 / $3.8900 | Buy Now |
DISTI #
141-100SP1T1B3VS5RE-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0495 | Buy Now |
DISTI #
612-100SP1T1B3VS5RE
|
Mouser Electronics | Toggle Switches TOGGLE, SPDT , On-On, Panel Mount RoHS: Compliant | 0 |
|
$2.7600 / $4.3700 | Order Now |
DISTI #
74709038
|
RS | Toggle Switch, SPDT, ON-ON, 0.4VA, 20VAC/VDC, Panel Mt., PC Pin, 100 Series Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1000 | RFQ |
|
Quest Components | TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | 3 |
|
$3.2700 / $4.9050 | Buy Now |
Part Details for 100SP1T1B3VS5RE
100SP1T1B3VS5RE CAD Models
100SP1T1B3VS5RE Part Data Attributes
|
100SP1T1B3VS5RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100SP1T1B3VS5RE
E-Switch Inc
Toggle Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL |