Part Details for 100R22-102B by Johnson Electric / Parlex Corporation
Results Overview of 100R22-102B by Johnson Electric / Parlex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100R22-102B Information
100R22-102B by Johnson Electric / Parlex Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95278-102B12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 12 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | |
95278-102B48LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 48 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | |
95278-102B36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 36 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating |
Price & Stock for 100R22-102B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HF22U-04-ND
|
DigiKey | CABLE FFC/FPC 22POS 1MM 4" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
297 In Stock |
|
$3.2024 / $8.3100 | Buy Now |
DISTI #
906-100R22-102B
|
Mouser Electronics | Flat Cables 1.00mm-22-4-B ZIF 1.00mm Pitch Cable RoHS: Compliant | 0 |
|
$2.5500 / $2.9700 | Order Now |
DISTI #
000000000005548858
|
Sager | Flat Cables 1.00mm-22-4-B ZIF 1.00mm Pitch Cable Min Qty: 1 | 0 |
|
$1.8800 / $2.3200 | Buy Now |