Part Details for 100NHG02B by Eaton Bussmann
Results Overview of 100NHG02B by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100NHG02B Information
100NHG02B by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 100NHG02B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K1257
|
Newark | Nh Fuse 100A 500V Gg/Gl Size 02 |Eaton Bussmann 100NHG02B RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.2600 / $165.2300 | Buy Now |
DISTI #
100NHG02B-ND
|
DigiKey | FUSE SQUARE 100A 500VAC/250VDC Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$156.7367 | Buy Now |
DISTI #
70426187
|
RS | NH, 500Vac, 100A size 02 gG/gL Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$153.6000 | RFQ |
DISTI #
000000000002483453
|
Sager | Specialty Fuses 100A 500V GL/GG SIZE 02 DUAL IN Min Qty: 3 | 0 |
|
$102.7500 / $114.1700 | Buy Now |