Part Details for 100DP4T1B1M53QE by E-Switch Inc
Results Overview of 100DP4T1B1M53QE by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100DP4T1B1M53QE Information
100DP4T1B1M53QE by E-Switch Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 100DP4T1B1M53QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7342
|
Newark | 100Dp4T1B1M53Qe Rohs Compliant: Yes |E-Switch 100DP4T1B1M53QE RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9100 / $4.5200 | Buy Now |
DISTI #
141-100DP4T1B1M53QE-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 216 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4687 | Buy Now |
DISTI #
612-100DP4T1B1M53QE
|
Mouser Electronics | Toggle Switches RoHS: Compliant | 0 |
|
$3.2900 / $4.7300 | Order Now |
Part Details for 100DP4T1B1M53QE
100DP4T1B1M53QE CAD Models
100DP4T1B1M53QE Part Data Attributes
|
100DP4T1B1M53QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100DP4T1B1M53QE
E-Switch Inc
Toggle Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | TOGGLE SWITCH |
100DP4T1B1M53QE Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 100DP4T1B1M53QE is -40°C to 85°C, as specified in the datasheet.
-
To ensure reliable switching performance in high-vibration environments, it's recommended to use a switch with a high vibration rating, such as the 100DP4T1B1M53QE, which is rated for 10G vibration. Additionally, consider using a switch with a sealed or waterproof design to prevent ingress of contaminants.
-
The typical actuation force required to switch the 100DP4T1B1M53QE is around 1.5 N to 2.5 N, depending on the specific application and environmental conditions.
-
Yes, the 100DP4T1B1M53QE is designed to operate in humid environments, with a rating of 95% RH at 40°C. However, it's essential to follow proper sealing and installation procedures to prevent moisture ingress.
-
The recommended PCB layout and land pattern for the 100DP4T1B1M53QE can be found in the datasheet or by contacting E-Switch Inc directly. It's essential to follow the recommended layout to ensure proper switch operation and prevent electrical noise or interference.