Part Details for 100DP3T5B3M1QEH by E-Switch Inc
Results Overview of 100DP3T5B3M1QEH by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100DP3T5B3M1QEH Information
100DP3T5B3M1QEH by E-Switch Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 100DP3T5B3M1QEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9915
|
Newark | Ea Rohs Compliant: Yes |E-Switch 100DP3T5B3M1QEH RoHS: Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 / $4.4300 | Buy Now |
DISTI #
100DP3T5B3M1QEH-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 960 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9650 | Buy Now |
DISTI #
612-100DP3T5B3M1QEH
|
Mouser Electronics | Toggle Switches 5A 120VAC/28VDC On-Off-On Sldr Lug RoHS: Compliant | 0 |
|
$2.9600 | Order Now |
DISTI #
74708847
|
RS | Toggle Switch, DPDT, ON-OFF-ON, 5A, 120VAC/28VDC, Panel Mt., Solder, 100 Series Min Qty: 960 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8100 | RFQ |
|
Quest Components | ELECTRONIC COMPONENT | 5 |
|
$3.7350 / $5.6025 | Buy Now |
Part Details for 100DP3T5B3M1QEH
100DP3T5B3M1QEH CAD Models
100DP3T5B3M1QEH Part Data Attributes
|
100DP3T5B3M1QEH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100DP3T5B3M1QEH
E-Switch Inc
Toggle Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.84 inch | |
Actuator Type | TOGGLE | |
Body Breadth | 11.43 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.249 inch | |
Bushing Length | 0.279 inch | |
Bushing Type | 1/4-40 | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |