-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100DP1T7B13M7REH by E-Switch Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9885
|
Newark | Ea Rohs Compliant: Yes |E-Switch 100DP1T7B13M7REH RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8700 / $7.9400 | Buy Now |
DISTI #
100DP1T7B13M7REH-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 1080 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0388 | Buy Now |
DISTI #
612-100DP1T7B13M7REH
|
Mouser Electronics | Toggle Switches 0.4VA @ 20V (AC/DC) On-None-On PC Mnt RoHS: Compliant | 0 |
|
$5.0300 | Order Now |
DISTI #
74708769
|
RS | Toggle Switch, DPDT, ON-ON, 0.4VA, 20VAC/VDC, Panel Mt., RA, Vert., PC Pin Min Qty: 1080 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100DP1T7B13M7REH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100DP1T7B13M7REH
E-Switch Inc
Toggle Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.511 inch | |
Actuator Type | TOGGLE | |
Body Breadth | 13.2 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 11.43 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.448 inch | |
Bushing Type | 15/32-32 | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
PCB Hole Count | 8 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |