Part Details for 100B331FW200XTV by Kyocera AVX Components
Results Overview of 100B331FW200XTV by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100B331FW200XTV Information
100B331FW200XTV by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 100B331FW200XTV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100B331FW200XTV
|
Avnet Americas | MLC A/B/R - Custom Tape W/Leader (Alt: 100B331FW200XTV) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$9.3985 / $10.0449 | Buy Now |
DISTI #
581-100B331FW200XTV
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 200V 330pF Tol 1% Las Mkg Vertical RoHS: Compliant | 0 |
|
$10.1500 | Order Now |
DISTI #
100B331FW200XTV
|
TTI | Silicon RF Capacitors / Thin Film 200V 330pF Tol 1% Las Mkg Vertical RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$9.6100 | Buy Now |
Part Details for 100B331FW200XTV
100B331FW200XTV CAD Models
100B331FW200XTV Part Data Attributes
|
100B331FW200XTV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100B331FW200XTV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Porcelain, 200V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.00033uF, Surface Mount, 1111, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 141.4 V | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 100B331FW200XTV
This table gives cross-reference parts and alternative options found for 100B331FW200XTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B331FW200XTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
100B331FTN200XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 200V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.00033uF, Surface Mount, 1111, CHIP | 100B331FW200XTV vs 100B331FTN200XT |
100B331FT200XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 200V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.00033uF, Surface Mount, 1111, CHIP | 100B331FW200XTV vs 100B331FT200XT |
100B331FCA200XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 200V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.00033uF, Surface Mount, 1111, CHIP | 100B331FW200XTV vs 100B331FCA200XT |