-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100AWSP1T1B4M2RE by E-Switch Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9776
|
Newark | Toggle Switch, Spdt, 20V, Th, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:100A Series, Switch Mounting:Through Hole, Contact Current Max:-, Contact Voltage Ac Nom:20V Rohs Compliant: Yes |E-Switch 100AWSP1T1B4M2RE RoHS: Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 / $2.8300 | Buy Now |
DISTI #
EG2432-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1052 In Stock |
|
$2.6782 / $4.1900 | Buy Now |
DISTI #
612-100A-A1422
|
Mouser Electronics | Toggle Switches SPDT ON-ON PC MNT RoHS: Compliant | 186 |
|
$2.5100 / $3.9600 | Buy Now |
DISTI #
74708578
|
RS | Toggle Switch, SPDT, ON-ON, 0.4VA, 20VAC/VDC, TH, PC Pin, IP67, 100A Series Min Qty: 540 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0700 / $7.7800 | RFQ |
DISTI #
69688534
|
Verical | Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Min Qty: 15 Package Multiple: 5 Date Code: 2330 | Americas - 600 |
|
$2.9765 / $4.6706 | Buy Now |
DISTI #
100AWSP1T1B4M2RE
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 0.02A/20VAC, 0.02A/20VDC, 100A Min Qty: 540 | 0 |
|
$3.2100 | RFQ |
|
Master Electronics | Toggle Switch - SPDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - PC Mount - 1/4" Dia x .243" No Thread Bushing - No Hardware RoHS: Compliant |
600 In Stock |
|
$2.3300 / $3.9670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100AWSP1T1B4M2RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100AWSP1T1B4M2RE
E-Switch Inc
Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.4 inch | |
Actuator Type | TOGGLE | |
Body Breadth | 6.6 mm | |
Body Height | 10.4 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.243 inch | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |
The recommended operating temperature range for the 100AWSP1T1B4M2RE is -20°C to 85°C.
Yes, the 100AWSP1T1B4M2RE is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.
The typical bounce time for the 100AWSP1T1B4M2RE switch is around 5-10 ms, depending on the specific application and operating conditions.
Yes, the 100AWSP1T1B4M2RE switch is designed to withstand high-vibration and high-shock environments, making it suitable for industrial, automotive, and aerospace applications.
Yes, the 100AWSP1T1B4M2RE switch is designed to be waterproof and washable, with an IP67 rating, making it suitable for applications where exposure to water or cleaning agents is a concern.