Part Details for 100A8R2BW150XTV by Kyocera AVX Components
Results Overview of 100A8R2BW150XTV by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100A8R2BW150XTV Information
100A8R2BW150XTV by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 100A8R2BW150XTV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100A8R2BW150XTV
|
Avnet Americas | MLC A/B/R - Bulk (Alt: 100A8R2BW150XTV) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5930 / $5.7095 | Buy Now |
DISTI #
581-100A8R2BW150XTV
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 150V 8.2pF Tol 0.1pF Las Mkg Vertical | 0 |
|
$4.0800 | Order Now |
Part Details for 100A8R2BW150XTV
100A8R2BW150XTV CAD Models
100A8R2BW150XTV Part Data Attributes
|
100A8R2BW150XTV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100A8R2BW150XTV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.2195% +Tol, 1.2195% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.2195% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1.2195% | |
Rated (AC) Voltage (URac) | 106.05 V | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 100A8R2BW150XTV
This table gives cross-reference parts and alternative options found for 100A8R2BW150XTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100A8R2BW150XTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR12BG8R2KBUM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.2195% +Tol, 1.2195% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 0606, | 100A8R2BW150XTV vs CDR12BG8R2KBUM |
CDR12BG8R2KBSP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.2195% +Tol, 1.2195% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 0606, | 100A8R2BW150XTV vs CDR12BG8R2KBSP |
CDR11BG8R2KBNS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.2195% +Tol, 1.2195% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 0606, | 100A8R2BW150XTV vs CDR11BG8R2KBNS |
100A8R2BT150XT1K | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.2195% +Tol, 1.2195% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0505, CHIP | 100A8R2BW150XTV vs 100A8R2BT150XT1K |
100A8R2BP150XTV | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.2195% +Tol, 1.2195% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0505, CHIP | 100A8R2BW150XTV vs 100A8R2BP150XTV |
CDR11BG8R2KBNM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.2195% +Tol, 1.2195% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 0606, | 100A8R2BW150XTV vs CDR11BG8R2KBNM |
100A8R2BP150XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.2195% +Tol, 1.2195% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0505, CHIP | 100A8R2BW150XTV vs 100A8R2BP150XT |
CDR11BG8R2KBMS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.2195% +Tol, 1.2195% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 0606, | 100A8R2BW150XTV vs CDR11BG8R2KBMS |
CDR12BG8R2KBWS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.2195% +Tol, 1.2195% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 0606, | 100A8R2BW150XTV vs CDR12BG8R2KBWS |
100A8R2BT150XTV | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.2195% +Tol, 1.2195% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0505, CHIP | 100A8R2BW150XTV vs 100A8R2BT150XTV |