Part Details for 100SP4T1B9M6QEH by E-Switch Inc
Results Overview of 100SP4T1B9M6QEH by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100SP4T1B9M6QEH Information
100SP4T1B9M6QEH by E-Switch Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 100SP4T1B9M6QEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
141-100SP4T1B9M6QEH-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 960 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2786 | Buy Now |
DISTI #
612-100SP4T1B9M6QEH
|
Mouser Electronics | Toggle Switches TOGGLE, 5A 120VAC/28VDC, SPDT (On)-Off-(On), Panel Mount, Right Angle PC Pin RoHS: Compliant | 0 |
|
$3.3000 | Order Now |
DISTI #
74709403
|
RS | Toggle Switch, SPDT, (ON)-OFF-(ON), 5A, 120VAC/28VDC, Panel Mt., RA, PC Pin Min Qty: 960 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5800 | RFQ |
Part Details for 100SP4T1B9M6QEH
100SP4T1B9M6QEH CAD Models
100SP4T1B9M6QEH Part Data Attributes
|
100SP4T1B9M6QEH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100SP4T1B9M6QEH
E-Switch Inc
Toggle Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) |