-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, On-on, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100SP1T2B1M2QE by E-Switch Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7434
|
Newark | 100Sp1T2B1M2Qe Rohs Compliant: Yes |E-Switch 100SP1T2B1M2QE RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 / $2.6300 | Buy Now |
DISTI #
141-100SP1T2B1M2QE-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 108 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1141 | Buy Now |
DISTI #
612-100SP1T2B1M2QE
|
Mouser Electronics | Toggle Switches TOGGLE, SPDT , On-On, Panel Mount RoHS: Compliant | 0 |
|
$1.8300 / $2.8300 | Order Now |
DISTI #
74709067
|
RS | Toggle Switch, SPDT, ON-ON, 5A, 120VAC/28VDC, Panel Mt., PC Pin, 100 Series Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4200 | RFQ |
|
Quest Components | TOGGLE SWITCH-MINIATURE | 117 |
|
$1.7258 / $3.9825 | Buy Now |
DISTI #
100SP1T2B1M2QE
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 2A/250VAC, 5A/28VDC, 100 Min Qty: 200 | 0 |
|
$1.9900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100SP1T2B1M2QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100SP1T2B1M2QE
E-Switch Inc
Toggle Switch, SPDT, On-on, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.2 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |