-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100SP1T1B1M2QEH by E-Switch Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9973
|
Newark | Toggle Switch, Spdt, 5A, 120Vac, 28Vdc, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:100 Series, Switch Mounting:Through Hole, Contact Current Max:5A, Contact Voltage Ac Nom:120V Rohs Compliant: Yes |E-Switch 100SP1T1B1M2QEH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 185 |
|
$2.3500 / $3.3400 | Buy Now |
DISTI #
EG2352-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9022 / $2.9700 | Buy Now |
DISTI #
612-100-A1121
|
Mouser Electronics | Toggle Switches TOGGLE, 5A 120VAC/28VDC, SPDT On-On, Panel Mount PC Pin RoHS: Compliant | 0 |
|
$1.7400 / $2.8700 | Order Now |
DISTI #
72095794
|
RS | Toggle Switch, 100 Series, SPDT, ON-NONE-ON, Sealed, 5A, 120VAC, 28VDC, PC Pin Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$3.3000 / $3.8300 | Buy Now |
DISTI #
75634921
|
RS | Toggle Switch, 100 Series, SPDT, ON-NONE-ON, Sealed, 5A, 120VAC, 28VDC, PC Pin Min Qty: 480 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2600 / $3.0100 | RFQ |
DISTI #
ESW100SP1T1B1M2QEH
|
Heilind Electronics | ST110001 | Americas - 1050 in Stock |
|
$1.8918 / $2.4554 | Buy Now |
DISTI #
87001353
|
Verical | Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Min Qty: 30 Package Multiple: 10 Date Code: 2144 | Americas - 1520 |
|
$2.3010 / $3.0550 | Buy Now |
DISTI #
87978034
|
Verical | Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Min Qty: 27 Package Multiple: 1 | Americas - 882 |
|
$2.9091 | Buy Now |
DISTI #
100SP1T1B1M2QEH
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 2A/250VAC, 5A/28VDC, -30÷85°C Min Qty: 1 | 0 |
|
$1.7200 / $2.6800 | RFQ |
DISTI #
ESW100SP1T1B1M2QEH
|
Interstate Connecting Components | ST110001 | 210 |
|
$1.8918 / $2.4554 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100SP1T1B1M2QEH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100SP1T1B1M2QEH
E-Switch Inc
Toggle Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Length | 0.41 inch | |
Actuator Type | STANDARD TOGGLE | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Packing Method | BULK | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
The recommended operating temperature range for the 100SP1T1B1M2QEH switch is -20°C to 85°C.
Yes, the 100SP1T1B1M2QEH switch is designed for high-reliability applications, with a lifespan of up to 10,000 cycles.
The maximum voltage rating for the 100SP1T1B1M2QEH switch is 12VDC.
Yes, the 100SP1T1B1M2QEH switch meets the requirements for automotive applications, including resistance to vibration, shock, and extreme temperatures.
The typical actuation force required for the 100SP1T1B1M2QEH switch is around 1.5 N (newtons).