Part Details for 1008CS-680XGRC by Coilcraft Inc
Results Overview of 1008CS-680XGRC by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1008CS-680XGRC Information
1008CS-680XGRC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 1008CS-680XGRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-1008CS-680XGRC-ND
|
DigiKey | 1008CS-680XGRC Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
14510 In Stock |
|
$1.0200 / $1.5900 | Buy Now |
DISTI #
994-1008CS-680XGRC
|
Mouser Electronics | RF Inductors - SMD RF chip inductor RoHS: Compliant | 0 |
|
$0.6030 / $1.1900 | Order Now |
|
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS Halogen Free RoHS: Compliant pbFree: No Min Qty: 1 | 18298 |
|
$0.2600 / $1.0600 | Buy Now |
Part Details for 1008CS-680XGRC
1008CS-680XGRC CAD Models
1008CS-680XGRC Part Data Attributes
|
1008CS-680XGRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1008CS-680XGRC
Coilcraft Inc
General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 1111
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.03 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 350 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 2% |
Alternate Parts for 1008CS-680XGRC
This table gives cross-reference parts and alternative options found for 1008CS-680XGRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008CS-680XGRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1008CS-680XGLC | Coilcraft Inc | $0.8651 | General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | 1008CS-680XGRC vs 1008CS-680XGLC |
1008CS-680EGTS | Delta Electronics Inc | Check for Price | General Purpose Inductor, 0.068uH, 2%, 2 Element, Ceramic-Core, SMD, 1009, CHIP, 1008 | 1008CS-680XGRC vs 1008CS-680EGTS |
1008CS-680XGLD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | 1008CS-680XGRC vs 1008CS-680XGLD |
1008CS-680XGRD | Coilcraft Inc | Check for Price | General Purpose Inductor, | 1008CS-680XGRC vs 1008CS-680XGRD |
1008CS-680XGED | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, HALOGEN FREE AND ROHS COMPLIANT | 1008CS-680XGRC vs 1008CS-680XGED |