Part Details for 1008CS-152XGLC by Coilcraft Inc
Results Overview of 1008CS-152XGLC by Coilcraft Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1008CS-152XGLC Information
1008CS-152XGLC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 1008CS-152XGLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2286677RL
|
Farnell | INDUCTOR, 1.5UH, 2%, 200MHZ, RF, SMD RoHS: Compliant Min Qty: 500 Lead time: 10 Weeks, 1 Days Container: Reel | 1855 |
|
$0.6150 / $0.6270 | Buy Now |
DISTI #
2286677
|
Farnell | INDUCTOR, 1.5UH, 2%, 200MHZ, RF, SMD RoHS: Compliant Min Qty: 5 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 1855 |
|
$0.6150 / $1.3057 | Buy Now |
|
Bristol Electronics | 7773 |
|
RFQ | ||
|
Bristol Electronics | 2178 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1.5UH, 2%, 1 ELEMENT, CERAMIC-CORE, SMD, 1008 | 6218 |
|
$0.3360 / $1.1200 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1.5UH, 2%, 1 ELEMENT, CERAMIC-CORE, SMD, 1008 | 1333 |
|
$0.4480 / $1.1200 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 323 |
|
$0.2800 / $1.1600 | Buy Now |
DISTI #
SMC-1008CS-152XGLC
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 726 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1458 |
|
RFQ | |
|
LCSC | Inductors (SMD) ROHS | 100 |
|
$0.5899 / $1.0094 | Buy Now |
Part Details for 1008CS-152XGLC
1008CS-152XGLC CAD Models
1008CS-152XGLC Part Data Attributes
|
1008CS-152XGLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1008CS-152XGLC
Coilcraft Inc
General Purpose Inductor, 1.5uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 2.3 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.03 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 28 | |
Rated Current-Max | 0.33 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 2% |
Alternate Parts for 1008CS-152XGLC
This table gives cross-reference parts and alternative options found for 1008CS-152XGLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008CS-152XGLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1008CS-152XGRC | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.5uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 1111 | 1008CS-152XGLC vs 1008CS-152XGRC |
1008CS-152XGRD | Coilcraft Inc | Check for Price | General Purpose Inductor, | 1008CS-152XGLC vs 1008CS-152XGRD |
WW1008R-152G | API Delevan | Check for Price | General Purpose Inductor, 1.5uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | 1008CS-152XGLC vs WW1008R-152G |
1008CS-152XGED | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.5uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, HALOGEN FREE AND ROHS COMPLIANT | 1008CS-152XGLC vs 1008CS-152XGED |
1008CS-152XGEC | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.5uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, HALOGEN FREE AND ROHS COMPLIANT | 1008CS-152XGLC vs 1008CS-152XGEC |
1008WL152GT | Kyocera AVX Components | Check for Price | General Purpose Inductor, 1.5uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP | 1008CS-152XGLC vs 1008WL152GT |
1008CS-152XGLC Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 1008CS-152XGLC is a rectangular pad with a size of 1.1 mm x 1.4 mm, with a non-solder mask defined (NSMD) pad shape.
-
The 1008CS-152XGLC is rated for operation up to 125°C, but it's recommended to derate the current rating by 1.5% for every degree above 80°C to ensure reliable operation.
-
To ensure reliable operation in high-vibration environments, it's recommended to use a secure mounting method, such as soldering or adhesive, and to follow proper PCB design and layout guidelines.
-
Yes, the 1008CS-152XGLC is compatible with lead-free soldering processes, and it's recommended to use a soldering temperature of 260°C (500°F) or lower to prevent damage to the component.
-
The typical self-resonant frequency of the 1008CS-152XGLC is around 150 MHz, but this can vary depending on the specific application and PCB layout.