Part Details for 1008CS-122XGLC by Coilcraft Inc
Results Overview of 1008CS-122XGLC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1008CS-122XGLC Information
1008CS-122XGLC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 1008CS-122XGLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 1.2 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1710 |
|
$0.8750 / $2.5000 | Buy Now |
|
Quest Components | 1 ELEMENT, 1.2 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1493 |
|
$0.4200 / $1.0500 | Buy Now |
Part Details for 1008CS-122XGLC
1008CS-122XGLC CAD Models
1008CS-122XGLC Part Data Attributes
|
1008CS-122XGLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1008CS-122XGLC
Coilcraft Inc
General Purpose Inductor, 1.2uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 2 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.03 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.31 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 250 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 2% |
Alternate Parts for 1008CS-122XGLC
This table gives cross-reference parts and alternative options found for 1008CS-122XGLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008CS-122XGLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1008CS-122XGED | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.2uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, HALOGEN FREE AND ROHS COMPLIANT | 1008CS-122XGLC vs 1008CS-122XGED |
1008CS-122XGLD | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.2uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | 1008CS-122XGLC vs 1008CS-122XGLD |
WW1008R-122G | API Delevan | Check for Price | General Purpose Inductor, 1.2uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | 1008CS-122XGLC vs WW1008R-122G |
1008CS-122XGRD | Coilcraft Inc | Check for Price | General Purpose Inductor, | 1008CS-122XGLC vs 1008CS-122XGRD |
1008CS-122XGLC Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 1008CS-122XGLC is a rectangular pad with a size of 1.1 mm x 1.4 mm, with a non-solder mask defined (NSMD) pad shape.
-
The 1008CS-122XGLC is rated for operation up to 125°C, but it's recommended to derate the current rating by 1.5% for every degree above 80°C to ensure reliable operation.
-
Handle the 1008CS-122XGLC by the body, not the leads, to prevent damage. Use a vacuum pickup or tweezers to handle the component during PCB assembly.
-
Yes, the 1008CS-122XGLC is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.
-
The 1008CS-122XGLC has an MSL rating of 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment before soldering.