-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 1111
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1008CS-120XGRC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-1008CS-120XGRC-ND
|
DigiKey | 1008CS-120XGRC Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
4601 In Stock |
|
$1.0200 / $1.5900 | Buy Now |
DISTI #
994-1008CS-120XGRC
|
Mouser Electronics | RF Inductors - SMD RF chip inductor RoHS: Compliant | 0 |
|
$0.6030 / $0.6600 | Order Now |
|
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS Halogen Free RoHS: Compliant pbFree: No Min Qty: 1 | 5751 |
|
$0.2600 / $1.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1008CS-120XGRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1008CS-120XGRC
Coilcraft Inc
General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 1111
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.03 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 2% |
This table gives cross-reference parts and alternative options found for 1008CS-120XGRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008CS-120XGRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1008CS-120XGRD | Coilcraft Inc | Check for Price | General Purpose Inductor, | 1008CS-120XGRC vs 1008CS-120XGRD |
1008CS-120XGEC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, HALOGEN FREE AND ROHS COMPLIANT | 1008CS-120XGRC vs 1008CS-120XGEC |
1008CS-120XGED | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, HALOGEN FREE AND ROHS COMPLIANT | 1008CS-120XGRC vs 1008CS-120XGED |
Coilcraft provides a recommended land pattern for the 1008CS series, which can be found in the 'Packaging Information' section of the datasheet or on the Coilcraft website. The recommended land pattern ensures proper soldering and minimizes the risk of damage during assembly.
To prevent damage, handle the inductor by the body, avoiding touching the leads or the core. Use a vacuum pickup or tweezers to handle the component, and ensure the PCB is clean and dry before assembly. Avoid bending or flexing the leads, and use a soldering iron with a temperature-controlled tip to prevent overheating.
The maximum allowable voltage for the 1008CS-120XGRC inductor is not explicitly stated in the datasheet. However, as a general guideline, Coilcraft recommends that the voltage across the inductor should not exceed 1.5 times the rated current multiplied by the inductor's DC resistance (DCR). For the 1008CS-120XGRC, this would be approximately 12.6 V (1.5 x 120 mA x 0.087 Ω).
The 1008CS-120XGRC inductor is rated for operation up to 125°C. However, derating may be necessary for high-temperature applications. Coilcraft recommends consulting their application notes and temperature derating charts to ensure the inductor can operate safely and reliably in the specific application.
The equivalent series resistance (ESR) of the 1008CS-120XGRC inductor is not explicitly stated in the datasheet. However, Coilcraft provides an impedance vs. frequency graph in the datasheet, which can be used to estimate the ESR. Alternatively, you can contact Coilcraft's technical support for more information or request a custom ESR measurement.