Part Details for 1008ASM-068J-08 by FASTRON GmBH
Results Overview of 1008ASM-068J-08 by FASTRON GmBH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1008ASM-068J-08 Information
1008ASM-068J-08 by FASTRON GmBH is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 1008ASM-068J-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-1008ASM-068J-08
|
Mouser Electronics | RF Inductors - SMD 68nH 5% tol Non-Mag Chip IND RoHS: Compliant | 0 |
|
$0.1630 / $0.1680 | Order Now |
DISTI #
V72:2272_18531701
|
Arrow Electronics | Inductor RF Chip Molded Wirewound 0.068uH 5% 50MHz 67Q-Factor Ceramic 1A 0.2Ohm DCR 1008 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1741 Container: Cut Strips | Americas - 1000 |
|
$0.0608 / $0.0681 | Buy Now |
|
Onlinecomponents.com | Non-magnetic RF Chip Inductor - 68nH ±5% - Q: 67 - DCR: 0.20 - 1000mA - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.1561 / $0.1853 | Buy Now |
DISTI #
25934327
|
Verical | Inductor RF Chip Molded Wirewound 0.068uH 5% 50MHz 67Q-Factor Ceramic 1A 0.2Ohm DCR 1008 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 97 Package Multiple: 1 Date Code: 1741 | Americas - 1000 |
|
$0.0608 / $0.0650 | Buy Now |
|
NAC | Non-magnetic RF Chip Inductor - Attributes: Inductance Value: 68nH, Tolerance: 5%, Q min: 67, DCR max: 0.20?, Rated DC Current: 1000mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
RFQ |
Part Details for 1008ASM-068J-08
1008ASM-068J-08 CAD Models
1008ASM-068J-08 Part Data Attributes
|
1008ASM-068J-08
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
1008ASM-068J-08
FASTRON GmBH
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.1 mm | |
Package Length | 2.9 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 67 | |
Rated Current-Max | 1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 350MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 50 MHz | |
Tolerance | 5% |