Part Details for 1005004 by Phoenix Contact
Results Overview of 1005004 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1005004 Information
1005004 by Phoenix Contact is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1005004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7263
|
Newark | Cover Profile, A/F 90 Meter Rohs Compliant: Yes |Phoenix Contact 1005004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8500 / $22.9700 | Buy Now |
DISTI #
1005004-ND
|
DigiKey | CONN TERM BLK COVER TRANSPARENT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.7500 | Buy Now |
DISTI #
651-1005004
|
Mouser Electronics | Terminal Block Tools & Accessories A/F 90 METER RoHS: Compliant | 0 |
|
$36.2900 | Order Now |
DISTI #
71910267
|
RS | Cover profile Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.6400 / $50.8000 | RFQ |
|
Onlinecomponents.com | Flat-ribbon cover - for covering terminal strips - 2 mm thick - 9 cm wide - an additional requirement are 2 E/UK end brackets and 2 adjustable VAH cover holders. The max. supply length is 100 cm RoHS: Compliant | 0 |
|
$36.2900 / $37.4100 | Buy Now |
DISTI #
000000000000053603
|
Sager | Terminal Block Tools & Accessories A/F 90 METER Min Qty: 1 | 0 |
|
$36.2900 / $40.6400 | Buy Now |
|
Dynamic Solutions GmbH | Cover profile | 450 |
|
RFQ | |
|
Master Electronics | Flat-ribbon cover - for covering terminal strips - 2 mm thick - 9 cm wide - an additional requirement are 2 E/UK end brackets and 2 adjustable VAH cover holders. The max. supply length is 100 cm RoHS: Compliant | 0 |
|
$36.2900 / $37.4100 | Buy Now |
Part Details for 1005004
1005004 CAD Models
1005004 Part Data Attributes
|
1005004
Phoenix Contact
Buy Now
|
Compare Parts:
1005004
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |