-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10033853-052FSLF by Amphenol Communications Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9659
|
Newark | Connector, Ddr2 Sodimm, 200Pos Rohs Compliant: Yes |Amphenol Communications Solutions 10033853-052FSLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 212 |
|
$5.7000 / $6.2100 | Buy Now |
DISTI #
79AH8518
|
Newark | So-Dimm 200P Assy-10033853-052Fslf Rohs Compliant: Yes |Amphenol Communications Solutions 10033853-052FSLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8200 / $18.0800 | Buy Now |
|
Onlinecomponents.com | Memory Card Connector - DDR2 SODIMM - 200 Contacts - MO-274 Standards - Copper Alloy - Gold Plated Contacts - Surface Mount, 30° Angle. RoHS: Compliant |
15312 In Stock |
|
$3.8900 / $4.2800 | Buy Now |
DISTI #
10033853-052FSLF
|
IBS Electronics | 10033853-052FSLF by AMPHENOL ICC / FCI is a high-performance connector designed for reliable data transmission, featuring a robust build for industrial applications. Min Qty: 20 Package Multiple: 1 | 139 |
|
$5.0570 / $5.5640 | Buy Now |
DISTI #
10033853-052FSLF
|
Chip One Stop | Interconnects RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 253 |
|
$3.7700 / $5.5500 | Buy Now |
|
Master Electronics | Memory Card Connector - DDR2 SODIMM - 200 Contacts - MO-274 Standards - Copper Alloy - Gold Plated Contacts - Surface Mount, 30° Angle. RoHS: Compliant |
15312 In Stock |
|
$3.8900 / $4.2800 | Buy Now |
|
Vyrian | Connectors | 4323 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10033853-052FSLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10033853-052FSLF
Amphenol Communications Solutions
DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Pin Count | 200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Board Mounting Option | PEG | |
Body Breadth | 0.205 inch | |
Body Depth | 0.992 inch | |
Body Length | 2.79 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.023 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.2 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 10033853-052FSLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10033853-052FSLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10033853-052FSLF | Amphenol FCi | $4.2654 | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | 10033853-052FSLF vs 10033853-052FSLF |
10033853-052AB | Amphenol FCi | Check for Price | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Solder Terminal, Locking, Black Insulator | 10033853-052FSLF vs 10033853-052AB |
10033853-052TSLF | Amphenol FCi | Check for Price | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | 10033853-052FSLF vs 10033853-052TSLF |
10033853-052TSLF | Amphenol Communications Solutions | Check for Price | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch | 10033853-052FSLF vs 10033853-052TSLF |
The recommended torque for mating and unmating the 10033853-052FSLF connector is typically between 0.5 to 1.5 Nm (4-12 in-lbs). However, it's essential to consult the specific torque specification provided by Amphenol Communications Solutions or the relevant industry standard.
To ensure proper seating and mating of the 10033853-052FSLF connector, make sure the connector is properly aligned, and the mating surfaces are clean and free of debris. Apply gentle, consistent pressure while mating the connector, and verify the connector is fully seated by checking the visual indicators or using a mating detection mechanism.
The operating temperature range for the 10033853-052FSLF connector is typically -40°C to 105°C (-40°F to 221°F). However, it's essential to consult the specific temperature rating provided by Amphenol Communications Solutions or the relevant industry standard.
The 10033853-052FSLF connector is designed to withstand moderate vibration levels. However, for high-vibration environments, it's recommended to consult with Amphenol Communications Solutions or a qualified engineer to ensure the connector meets the specific vibration requirements.
The recommended cable type and size for the 10033853-052FSLF connector depends on the specific application and requirements. Consult the datasheet or contact Amphenol Communications Solutions for guidance on selecting the appropriate cable type and size.