Part Details for 100314QIX by Rochester Electronics LLC
Results Overview of 100314QIX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100314QIX Information
100314QIX by Rochester Electronics LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for 100314QIX
100314QIX CAD Models
100314QIX Part Data Attributes
|
100314QIX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
100314QIX
Rochester Electronics LLC
Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.43 mm | |
Number of Functions | 5 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Receive Delay-Max | 1.8 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 100314QIX
This table gives cross-reference parts and alternative options found for 100314QIX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100314QIX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
100314QC_Q | Fairchild Semiconductor Corporation | Check for Price | 100314QC_Q | 100314QIX vs 100314QC_Q |
100314QCX_Q | Fairchild Semiconductor Corporation | Check for Price | 100314QCX_Q | 100314QIX vs 100314QCX_Q |
100314QI | Fairchild Semiconductor Corporation | Check for Price | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | 100314QIX vs 100314QI |
100314QCX_QF075 | Fairchild Semiconductor Corporation | Check for Price | 100314QCX_QF075 | 100314QIX vs 100314QCX_QF075 |
100314QI_F075 | Fairchild Semiconductor Corporation | Check for Price | 100314QI_F075 | 100314QIX vs 100314QI_F075 |
100314QCX_F075 | Fairchild Semiconductor Corporation | Check for Price | 100314QCX_F075 | 100314QIX vs 100314QCX_F075 |